NXP PMBT3906 technical specifications.
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
