
The PMBT4401 is a NPN transistor with a collector base voltage of 60V and collector emitter breakdown voltage of 40V. It has a collector emitter saturation voltage of 750mV and a maximum collector current of 600mA. The transistor operates at a maximum frequency of 250MHz and has a maximum power dissipation of 250mW. It is suitable for surface mount applications and has a thermal operating range of -65°C to 150°C.
NXP PMBT4401 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| hFE Min | 100 |
| Length | 3mm |
| Max Collector Current | 600mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT4401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
