The PMBT4403T/R is a surface mount PNP bipolar junction transistor with a collector base voltage rating of 40V and a maximum collector current of 600mA. It is packaged in a TO-236AB small outline package and is suitable for operation over a temperature range of -65°C to 150°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the NXP PMBT4403T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMBT4403T/R technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT4403T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
