The PMBT6429 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum power dissipation of 250mW. It has a collector base voltage of 55V and a collector emitter breakdown voltage of 45V. The transistor is packaged in a SOT-23 case and is suitable for use in applications where a high current and low voltage are required. The PMBT6429 operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMBT6429 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 55V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 700MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMBT6429 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.