The PMBT6429-TR is a NPN transistor with a collector-emitter voltage maximum of 45V and a continuous collector current of 100mA. It has a gain bandwidth product of 700MHz and a minimum current gain of 500. The transistor is packaged in a SOT-23 package and is lead free. The operating temperature range is from -65°C to 150°C, with a maximum power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 55V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 700MHz |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| DC Rated Voltage | 45V |
| RoHS | Compliant |