The PMBTA42215 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum power dissipation of 250mW. It has a maximum operating temperature range of -65°C to 150°C and is packaged in a TO-236-3 case. The transistor has a collector-emitter breakdown voltage of 300V and a transition frequency of 50MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 50MHz |
| RoHS | Compliant |