The PMBTA92 is a PNP bipolar junction transistor in a small SOT-23 package. It can handle a maximum collector current of 100mA and operate at frequencies up to 100MHz. The transistor is rated for a maximum power dissipation of 250mW and can withstand temperatures up to 150°C. It is suitable for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Saturation Voltage | -500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
