The PMBZ5250B is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.25W. It has a unidirectional polarity and is made of silicon. The diode is packaged in a TO-236AB package type, which is a 3-pin package. The PMBZ5250B is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMBZ5250B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PMBZ5250B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.