The PMCPB5530X is a junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.3A and a drain to source voltage of 20V. The device is compliant with Reach SVHC and RoHS regulations. The PMCPB5530X is packaged in a SOT-1118 case and has a nominal Vgs of 650mV.
NXP PMCPB5530X technical specifications.
| Package/Case | SOT-1118 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.17W |
| Nominal Vgs | 650mV |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 650mV |
| RoHS | Compliant |
Download the complete datasheet for NXP PMCPB5530X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.