The PMEG1020EJ,115 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 10V and the maximum power dissipation is 0.83W.
NXP PMEG1020EJ,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Power Dissipation-Max | 0.83 |
| RoHS | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PMEG1020EJ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.