
DIODE 3 A, 10 V, SILICON, RECTIFIER DIODE, PLASTIC, SC-90, 2 PIN, Rectifier Diode
Checking distributor stock and pricing after the page loads.
| Forward Current | 3A |
| Height | 0.8mm |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10V |
| Max Reverse Current | 3mA |
| Mount | Surface Mount |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
