Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM)
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |