The PMEG2010ER from NXP is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of up to 0.57W and a maximum reverse voltage of 20V. The diode is packaged in a PDSO-8 package type and has 2 terminals. It is suitable for general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMEG2010ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Power Dissipation-Max | 0.57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP PMEG2010ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.