
DIODE 1 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode
Checking distributor stock and pricing after the page loads.
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |