The PMEG3020CPA is a surface mount power diode with a maximum forward current of 2A and a maximum repetitive reverse voltage of 30V. It operates over a temperature range of -55°C to 150°C. The diode has a reverse recovery time of 50ns and is RoHS compliant. It is available in the SOT-1061 package with dimensions of 2.1mm in length and 0.65mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-1061 |
| Forward Current | 2A |
| Height | 0.65mm |
| Length | 2.1mm |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |