The PMEG3020EH/DG,115 is a surface mount general purpose rectifier from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum forward current of 2A and a maximum repetitive reverse voltage of 30V. The device is packaged in a SOD package and is available on tape and reel. The PMEG3020EH/DG,115 is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 9A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |