
The PMEG4002EL is a surface mount rectifier with a maximum forward surge current of 3A and a maximum repetitive reverse voltage of 40V. It operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The device has a compact package size of 1.02mm in length and 0.62mm in width, with a height of 0.47mm. It can handle a maximum forward current of 200mA.
Checking distributor stock and pricing after the page loads.
| Forward Current | 200mA |
| Height | 0.47mm |
| Length | 1.02mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.62mm |
| RoHS | Compliant |