The PMEG4010ER is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a dual terminal configuration with a pin count of 2. The diode element is made of silicon and has a maximum reverse voltage of 40 volts. The device has a maximum power dissipation of 0.95 watts. It is packaged in a R-PDSO-F2 package type.
Sign in to ask questions about the NXP PMEG4010ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMEG4010ER technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP PMEG4010ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.