2 A low VF MEGA Schottky barrier rectifier, this 2-terminal, 2-pin component features a single silicon diode element. It offers a maximum repetitive peak reverse voltage of 40V and a maximum power dissipation of 0.57W. Designed for general-purpose rectification, it operates up to a maximum temperature of 150°C.
NXP PMEG4020ER,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.57 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NXP PMEG4020ER,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.