NXP PMEM1505NG,115 technical specifications.
| Package/Case | SOT-353 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 420MHz |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 420MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEM1505NG,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
