NXP PMEM4010PD,115 technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 310mV |
| Continuous Collector Current | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 160 |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEM4010PD,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
