NXP PMEM4020ND,115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 950mA |
| Max Power Dissipation | 600mW |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMEM4020ND,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
