
N-channel MOSFET featuring 20V drain-source breakdown voltage and 1A continuous drain current. This surface-mount component offers a maximum drain-source on-resistance of 350mR at a nominal gate-source voltage of 1V. With a fast 5ns turn-on delay and 11ns fall time, it operates within a temperature range of -55°C to 150°C. The device is housed in a compact SC package, measuring 2.2mm x 1.35mm x 1mm, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMF290XN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMF290XN,115 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 350mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 350MR |
| Dual Supply Voltage | 20V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1mm |
| Input Capacitance | 34pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Nominal Vgs | 1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Rds On Max | 350mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMF290XN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
