Mosfet, N Channel, 60V, 0.57A, Sot323
NXP PMF780SN technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 570mA |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560mW |
| Nominal Vgs | 2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 0.78R |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| RoHS | Compliant |
No datasheet is available for this part.