Dual N-channel mTrenchMOS extremely low level FET / Trans MOSFET N-CH 20V 0.86A 6-Pin TSSOP
NXP PMGD290XN technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 860mA |
| Drain to Source Voltage (Vdss) | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMGD290XN to view detailed technical specifications.
No datasheet is available for this part.