
N-channel MOSFET transistor, featuring a 30V drain-source breakdown voltage and 125mA continuous drain current. This surface-mount component offers an 8 Ohm drain-source resistance and operates with a 15V gate-source voltage. Designed with two N-channel FETs in a 6-pin TSSOP package, it boasts fast switching speeds with a 7ns fall time, 10ns turn-on delay, and 15ns turn-off delay. Maximum power dissipation is 200mW, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the NXP PMGD8000LN115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMGD8000LN115 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 125mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 1mm |
| Input Capacitance | 18.5pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Rds On Max | 8R |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 10ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMGD8000LN115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
