Sign in to ask questions about the NXP PMLL4148L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMLL4148L technical specifications.
| Forward Current | 200mA |
| Height | 1.6mm |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 25nA |
| Mount | Surface Mount |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Voltage | 75V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMLL4148L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
