Sign in to ask questions about the NXP PMLL4448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMLL4448 technical specifications.
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 200°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for NXP PMLL4448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
