N-channel MOSFET, 20V drain-source voltage, 6.3A continuous drain current. Features 28mΩ drain-source resistance at nominal Vgs, 700mV threshold voltage, and 1.75W maximum power dissipation. Packaged in a 6-pin TSOP for surface mounting, with dimensions of 3.1mm length, 1.7mm width, and 1mm height. Operates from -55°C to 150°C, with fast switching times including 8.5ns turn-on and 55ns turn-off delays. RoHS compliant and lead-free.
NXP PMN23UN,135 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 6.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 14.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 740pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Nominal Vgs | 700mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 700mV |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 8.5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN23UN,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
