The PMN25UN115 is a surface-mount N-channel MOSFET with a maximum continuous drain current of 6A and a drain-to-source breakdown voltage of 20V. It features a drain-to-source resistance of 23mR and a maximum drain-source on resistance of 27mR. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 530mW. It is packaged in a lead-free SOT-20 case and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NXP PMN25UN115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 23mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 27MR |
| Fall Time | 59ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 530mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 530mW |
| Radiation Hardening | No |
| Rds On Max | 27mR |
| Turn-Off Delay Time | 109ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
No datasheet is available for this part.
