
The PMN28UN,165 is an N-CHANNEL TrenchMOS MOSFET with a maximum continuous drain current of 5.7A and a drain to source breakdown voltage of 12V. It features a maximum drain to source resistance of 34mR and a maximum power dissipation of 1.75W. The device is packaged in a SOT package and is available in quantities of 10000 on tape and reel. The PMN28UN,165 operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMN28UN,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMN28UN,165 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 12V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 12V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 740pF |
| Max Dual Supply Voltage | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN28UN,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
