MOSFET N-CH 20V 5.7A 6TSOP
Checking distributor stock and pricing after the page loads.
NXP PMN34LN135 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 34mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 15V |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Rds On Max | 34mR |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.