NXP PMN38EN,165 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 495pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN38EN,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
