
N-channel MOSFET in a 6-pin TSOP package, featuring a 30V drain-source breakdown voltage and a continuous drain current of 5.4A. Offers a low 38mΩ drain-source resistance and a 1.5V threshold voltage. Designed for surface mounting, this component boasts fast switching speeds with a 5ns turn-on delay and 7ns fall time. Maximum power dissipation is 1.75W, with operating temperatures ranging from -55°C to 150°C. RoHS compliant and lead-free.
NXP PMN40LN,135 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5.4A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 38mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 1mm |
| Input Capacitance | 555pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| Rds On Max | 38mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 5ns |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMN40LN,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
