
The PMSS3904,135 is a surface mount NPN bipolar junction transistor with a maximum collector current of 100mA and a gain bandwidth product of 180MHz. It can withstand a collector base voltage of up to 60V and has a maximum operating temperature of 150°C. The transistor is packaged in a SOT-323 case and is available in quantities of 10,000 units per reel. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
NXP PMSS3904,135 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 180MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMSS3904,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
