
The PMST2222A is a surface mount NPN bipolar junction transistor with a collector base voltage rating of 75V and collector emitter voltage rating of 40V. It can handle a maximum collector current of 600mA and a power dissipation of 200mW. The transistor is packaged in a small outline R-PDSO-G3 package and is suitable for operation over a temperature range of -65°C to 150°C. The PMST2222A is RoHS compliant and not radiation hardened.
NXP PMST2222A technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PMST2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.