The PMST2907ATR is a PNP transistor with a collector-emitter voltage-max of 60V and a current rating of -200mA. It has a gain bandwidth product of 200MHz and a maximum operating temperature of 150°C. The transistor is packaged in a lead-free SOT-323 package and is available in quantities of 3000 per reel. The PMST2907ATR is suitable for use in a variety of applications, including those requiring high-speed switching and high-temperature operation.
NXP PMST2907ATR technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
No datasheet is available for this part.