The PMSTA05,115 is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 500mA. It has a maximum power dissipation of 200mW and a transition frequency of 100MHz. The device is packaged in a small outline R-PDSO-G3 package and is lead free and RoHS compliant. It is suitable for use in a variety of applications, including general purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMSTA05,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMSTA05,115 technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PMSTA05,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.