The PMT29EN,135 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum drain to source voltage of 30V and a continuous drain current of 6A. The device features a maximum power dissipation of 820mW and a maximum Rds on of 29mΩ. It is available in a TO-261-4 package and is packaged in tape and reel quantities of 4000 units.
Sign in to ask questions about the NXP PMT29EN,135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMT29EN,135 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 492pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 820mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 94ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PMT29EN,135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
