
N-channel power MOSFET in SOT-23 package, featuring 30V drain-source breakdown voltage and 2.5A continuous drain current. Offers low 117mΩ drain-source resistance (Rds On Max) and 830mW maximum power dissipation. Operates with a 2V threshold voltage and includes fast switching characteristics with 4ns turn-on delay and 7.5ns fall time. This surface-mount component is RoHS compliant and designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PMV117EN,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMV117EN,215 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 117mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 37V |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 147pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Rds On Max | 117mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4ns |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV117EN,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
