Trans MOSFET N-CH 30V 5.2A 3-Pin TO-236AB T/R
Checking distributor stock and pricing after the page loads.
NXP PMV22EN215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 510mW |
| Radiation Hardening | No |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
No datasheet is available for this part.