
N-channel MOSFET for surface mount applications, featuring a 30V drain-source breakdown voltage and a continuous drain current of 4.7A. This component offers a low drain-source on-resistance of 55mΩ, with fast switching characteristics including a 5.5ns fall time. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. Packaged in a TO-236AB (SOT-23) case, this RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the NXP PMV60EN,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMV60EN,215 technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 4.7A |
| Current | 47A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 55MR |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 5ns |
| Voltage | 30V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PMV60EN,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
