The NXP PMV65XPTR is a TO-236AB surface mount N-channel MOSFET with a continuous drain current of 3.9A and a drain to source voltage of 20V. It operates within a temperature range of -55°C to 150°C and has a power dissipation of 1.92W. This device is lead free and has a DC rated voltage of -20V.
NXP PMV65XPTR technical specifications.
| Package/Case | TO-236AB |
| Continuous Drain Current (ID) | 3.9A |
| Current Rating | -3.9A |
| Drain to Source Voltage (Vdss) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.92W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | -20V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
