Sign in to ask questions about the NXP PMWD20XN,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PMWD20XN,118 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 10.4A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 740pF |
| Max Power Dissipation | 4.2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 22mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PMWD20XN,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
