
MOSFET 2N-CH 30V 5A 8TSSOP
NXP PMWD30UN,518 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.478nF |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 33mR |
| RoHS Compliant | No |
| Series | TrenchMOS™ |
| RoHS | Not Compliant |
No datasheet is available for this part.
