MOSFET N-CH 30V 3.2A 3DFN
NXP PMXB56EN technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 209pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 55mR |
| Resistance | 0.049R |
| RoHS | Not Compliant |
No datasheet is available for this part.