
The PN2222A-T/R is a general-purpose NPN transistor with a maximum collector-emitter voltage of 40V and a maximum collector current of 600mA. It features a gain bandwidth product of 300MHz and a minimum current gain of 100. The device is packaged in a lead-free SOT-54 package and is RoHS compliant. It operates over a temperature range of -65°C to 150°C with a maximum power dissipation of 500mW.
Sign in to ask questions about the NXP PN2222A-T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PN2222A-T/R technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP PN2222A-T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
