Highly Integrated Transceiver IC 64-Pin TFBGA Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | TFBGA |
| Frequency | 13.56MHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MIFARE® |
| RoHS | Compliant |