
The PN5120A0HN/C1,518 is a surface mount module operating between -30°C and 85°C. It features a data rate of 10Mbps and a frequency of 13.56MHz. This lead-free device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 10Mbps |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |