NXP PN5120A0HN/C2 technical specifications.
| Package/Case | Module |
| Max Dual Supply Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PN5120A0HN/C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.